Part Details for 7105J21ZBE12 by C&K
Overview of 7105J21ZBE12 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105J21ZBE12
7105J21ZBE12 CAD Models
7105J21ZBE12 Part Data Attributes
|
7105J21ZBE12
C&K
Buy Now
Datasheet
|
Compare Parts:
7105J21ZBE12
C&K
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.918 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7105J21ZBE12
This table gives cross-reference parts and alternative options found for 7105J21ZBE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105J21ZBE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U15J2ZBE32 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs U15J2ZBE32 |
U15J26ZBI12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs U15J26ZBI12 |
U15J10ZBE22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs U15J10ZBE22 |
U15J16ZBE3 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs U15J16ZBE3 |
7105J50ZBI12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs 7105J50ZBI12 |
U15J21ZBI12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs U15J21ZBI12 |
M2018TJG01-FH-1G | Rocker Switch, SPDT, (on)-off-(on), Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7105J21ZBE12 vs M2018TJG01-FH-1G |
7105J25ZBE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs 7105J25ZBE11 |
U15J21ZBI22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs U15J21ZBI22 |
7105J25ZBI12 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7105J21ZBE12 vs 7105J25ZBI12 |