Part Details for 7105-1521-019 by Radiall
Overview of 7105-1521-019 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105-1521-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7105-1521-019-ND
|
DigiKey | SSMC F RA NA CR 2/50D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
51 In Stock |
|
$15.2330 / $21.1900 | Buy Now |
DISTI #
7105-1521-019
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 7105-1521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5044 / $20.4120 | Buy Now |
DISTI #
501-7105-1521-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 0 |
|
$16.3100 / $21.1800 | Order Now |
DISTI #
7105-1521-019
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 7105-1521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5044 / $20.4120 | Buy Now |
DISTI #
7105-1521-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 7105-1521-019
7105-1521-019 CAD Models
7105-1521-019 Part Data Attributes:
|
7105-1521-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
7105-1521-019
Radiall
RF SSMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.156 inch | |
Body Depth | 0.421 inch | |
Body Length | 0.156 inch | |
Body/Shell Style | PLUG | |
Cable Types | RD-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500V V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.056 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC, MIL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.176 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |