Part Details for 7105-1521-003 by Radiall
Overview of 7105-1521-003 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105-1521-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7105-1521-003-ND
|
DigiKey | SSMC F RA NA CR 2.6/50S Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
206 In Stock |
|
$15.4614 / $21.5100 | Buy Now |
DISTI #
7105-1521-003
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 7105-1521-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6808 / $20.7144 | Buy Now |
DISTI #
501-7105-1521-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 0 |
|
$14.2800 / $21.0600 | Order Now |
DISTI #
7105-1521-003
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 7105-1521-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6808 / $20.7144 | Buy Now |
DISTI #
7105-1521-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$14.4400 / $15.0100 | Buy Now |
Part Details for 7105-1521-003
7105-1521-003 CAD Models
7105-1521-003 Part Data Attributes:
|
7105-1521-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
7105-1521-003
Radiall
RF SSMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Shell Finish | GOLD |