Part Details for 710413200000178/LW32-20/D303/3 by CHINT
Overview of 710413200000178/LW32-20/D303/3 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D303 | Coilcraft Inc | Designer's Kit, common mode filters, RoHS | |
HLW32S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 32 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW32R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 32 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for 710413200000178/LW32-20/D303/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710413200000178/LW32-20/D303/3 | 11 |
|
$7.2845 | Buy Now |