Part Details for 7103SPH3AV2QE by C&K
Overview of 7103SPH3AV2QE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103SPH3AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6165
|
Newark | Toggle |C&k Components 7103SPH3AV2QE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $14.3000 | Buy Now |
DISTI #
7103SPH3AV2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2161 | Buy Now |
DISTI #
611-7103SPH3AV2QE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$9.2100 | Order Now |
DISTI #
000000000002416832
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7103SPH3AV2QE
7103SPH3AV2QE CAD Models
7103SPH3AV2QE Part Data Attributes
|
7103SPH3AV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SPH3AV2QE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7103SPH3AV2QE
This table gives cross-reference parts and alternative options found for 7103SPH3AV2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SPH3AV2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SH4AQE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4AQE |
7103SH4AQES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4AQES2 |
7103SH4AV2QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4AV2QE |
7103SH4A3QES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4A3QES |
7103SH4A2SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4A2SE22 |
7103SH4AV2QES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4AV2QES2 |
7103SH4A3QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4A3QE |
7103SH4A3QES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4A3QES2 |
7103SH4AV2SE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4AV2SE |
7103SH4AV2QE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPH3AV2QE vs 7103SH4AV2QE22 |