Part Details for 7103SPD9AV2BE by C&K
Overview of 7103SPD9AV2BE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103SPD9AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000018924
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 7103SPD9AV2BE
7103SPD9AV2BE CAD Models
7103SPD9AV2BE Part Data Attributes
|
7103SPD9AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SPD9AV2BE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7103SPD9AV2BE
This table gives cross-reference parts and alternative options found for 7103SPD9AV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SPD9AV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SY3ABES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SY3ABES2 |
7103SPD9A2RE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SPD9A2RE |
7103SY9ABES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SY9ABES2 |
7103SD9A3RES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SD9A3RES2 |
7103SPYA3GE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SPYA3GE22 |
7103SD9AV2RE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SD9AV2RE22 |
7103SPDA2GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SPDA2GES2 |
7103SPDA3BE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SPDA3BE22 |
7103SY3A2GE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SY3A2GE |
7103SPY9AGE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SPD9AV2BE vs 7103SPY9AGE2 |