Part Details for 7103SCWV3BE by C&K
Overview of 7103SCWV3BE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103SCWV3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6072
|
Newark | Toggle |C&k Components 7103SCWV3BE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.6400 | Buy Now |
DISTI #
7103SCWV3BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5229 | Buy Now |
DISTI #
611-7103SCWV3BE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$8.5200 | Order Now |
DISTI #
000000000002416808
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7103SCWV3BE
7103SCWV3BE CAD Models
7103SCWV3BE Part Data Attributes
|
7103SCWV3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SCWV3BE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |