Part Details for 7103P3Y3W6BE by C&K
Overview of 7103P3Y3W6BE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103P3Y3W6BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6012
|
Newark | Toggle |C&k Components 7103P3Y3W6BE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $15.4700 | Buy Now |
DISTI #
7103P3Y3W6BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2144 | Buy Now |
DISTI #
611-7103P3Y3W6BE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$10.0100 / $14.5300 | Order Now |
DISTI #
000000000002416781
|
Sager | Toggle Switches | 0 |
|
Buy Now |