Part Details for 7103P3DWBE by C&K
Overview of 7103P3DWBE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103P3DWBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002637619
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 7103P3DWBE
7103P3DWBE CAD Models
7103P3DWBE Part Data Attributes
|
7103P3DWBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7103P3DWBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.75 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7103P3DWBE
This table gives cross-reference parts and alternative options found for 7103P3DWBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103P3DWBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7103P3YW1GE22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3YW1GE22 |
7103P3D9W5GE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3D9W5GE2 |
7103P3Y9WRI | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y9WRI |
7103P3Y3W1RE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y3W1RE |
7103P3Y3W4GI2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y3W4GI2 |
7103P3YWGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3YWGE |
7103P3Y9W5RES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y9W5RES |
7103P3Y9W1RIS | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y9W1RIS |
7103P3Y3W5GI2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y3W5GI2 |
7103P3Y3W4RE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | 7103P3DWBE vs 7103P3Y3W4RE2 |