There are no models available for this part yet.
Overview of 7103SPHZBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 7103SPHZBE by C&K
Part Data Attributes for 7103SPHZBE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
25 deg
|
Actuator Color
|
CHROME
|
Actuator Finish
|
BRIGHT CHROME
|
Actuator Length
|
0.42 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
6.858 mm
|
Body Height
|
8.89 mm
|
Body Length or Diameter
|
12.7 mm
|
Bushing Diameter
|
0.314 inch
|
Bushing Length
|
0.296 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for 7103SPHZBE
This table gives cross-reference parts and alternative options found for 7103SPHZBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SPHZBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SPHZBI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SPHZBI2 |
7103SPHZGIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SPHZGIS |
7103SHZBES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZBES2 |
7103SHZGIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZGIS2 |
7103SHZBI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZBI22 |
7103SHZGES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZGES |
7103SHZGIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZGIS |
7103SHZBI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZBI |
7103SHZBIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SHZBIS |
7103SPHZBES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SPHZBE vs 7103SPHZBES |