Part Details for 7103SHZBES2 by C&K
Overview of 7103SHZBES2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7103SHZBES2
7103SHZBES2 CAD Models
7103SHZBES2 Part Data Attributes
|
7103SHZBES2
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SHZBES2
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7103SHZBES2
This table gives cross-reference parts and alternative options found for 7103SHZBES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SHZBES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SPHZGES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SPHZGES |
7103SHZGI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SHZGI22 |
7103SHZGES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SHZGES2 |
7103SPHZBES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SPHZBES |
7103SHZGE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SHZGE2 |
7103SHZGIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SHZGIS |
7103SHZGE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SHZGE22 |
7103SPHZGES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SPHZGES2 |
7103SPHZBI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SPHZBI22 |
7103SHZBI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7103SHZBES2 vs 7103SHZBI |