Part Details for 7103SD8V2QE22 by C&K
Overview of 7103SD8V2QE22 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7103SD8V2QE22
7103SD8V2QE22 CAD Models
7103SD8V2QE22 Part Data Attributes
|
7103SD8V2QE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SD8V2QE22
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 9.144 mm | |
Body Height | 14.097 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Diameter | 0.225 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7103SD8V2QE22
This table gives cross-reference parts and alternative options found for 7103SD8V2QE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SD8V2QE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SPYV31SE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SPYV31SE2 |
7103SYV8QES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SYV8QES2 |
7103SYV7QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SYV7QE |
7103SY3V2SE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SY3V2SE22 |
7103SY3V2SE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SY3V2SE |
7103SYV7SES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SYV7SES2 |
7103SPYV3SES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SPYV3SES |
7103SY9V7SES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SY9V7SES2 |
7103SPYV2SES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7103SD8V2QE22 vs 7103SPYV2SES |
7103SPDCSES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | 7103SD8V2QE22 vs 7103SPDCSES |