Part Details for 7103P4DW5PIS by C&K
Overview of 7103P4DW5PIS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7103P4DW5PIS
7103P4DW5PIS CAD Models
7103P4DW5PIS Part Data Attributes
|
7103P4DW5PIS
C&K
Buy Now
Datasheet
|
Compare Parts:
7103P4DW5PIS
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.25 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 1.305 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7103P4DW5PIS
This table gives cross-reference parts and alternative options found for 7103P4DW5PIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103P4DW5PIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103P4YW4BIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4YW4BIS |
7103P4DW3GE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4DW3GE2 |
7103P4Y9W5BIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4Y9W5BIS2 |
7103P4Y3WGI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4Y3WGI |
7103P4YW4RES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4YW4RES |
7103P4YW3GE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4YW3GE |
7103P4D9WRES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4D9WRES2 |
7103P4Y3WRI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4Y3WRI |
7103P4Y9W5GIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4Y9W5GIS2 |
7103P4DW3RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7103P4DW5PIS vs 7103P4DW3RE2 |