Part Details for 710304000004206/NXMLE-125S/4300AY 63A C 0.3S BACKUP by CHINT
Overview of 710304000004206/NXMLE-125S/4300AY 63A C 0.3S BACKUP by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4041IUFD#PBF | Analog Devices | 2.5A Supercapacitor Backup Pow | |
LTC4041EUFD#TRPBF | Analog Devices | 2.5A Supercapacitor Backup Pow | |
LTC4110EUHF#PBF | Analog Devices | Bat Backup S Manager |
Price & Stock for 710304000004206/NXMLE-125S/4300AY 63A C 0.3S BACKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710304000004206/NXMLE-125S/4300AY 63A C 0.3s Backup | 2 |
|
$70.1900 | Buy Now |