Part Details for 7103033001 by TE Connectivity
Overview of 7103033001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 7103033001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Reel | 0Reel |
|
$13.6600 | Buy Now |
DISTI #
RYCVG-95218-T025-G007
|
Heilind Electronics | VG-95218-T025-G007 7103033001 / 9-1195564-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCVG-95218-T025-G007
|
Interstate Connecting Components | VG-95218-T025-G007 7103033001 / 9-1195564-0 | 0 |
|
Buy Now |
Part Details for 7103033001
7103033001 CAD Models
7103033001 Part Data Attributes
|
7103033001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7103033001
TE Connectivity
Wire And Cable, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | POWER | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 6.9 mm | |
Jacket Material | ELASTOMER | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |