Part Details for 710302000001271/DZ 20L-400/3N300 400A 200MA 0.2S TRANSPARENT by CHINT
Overview of 710302000001271/DZ 20L-400/3N300 400A 200MA 0.2S TRANSPARENT by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18373T/MXA | Rochester Electronics LLC | SCAN18373 - Transparent Latch with 3-State Outputs | |
SCAN18373TSSC-G | Rochester Electronics LLC | SCAN18373 - Transparent Latch with 3-State Outputs | |
54ACTQ373/QRA | Rochester Electronics LLC | 54ACTQ373 - Quiet Series Octal Transparent Latch with 3-STATE Outputs (DM 5962-9218801MRA) |
Price & Stock for 710302000001271/DZ 20L-400/3N300 400A 200MA 0.2S TRANSPARENT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710302000001271/DZ 20L-400/3N300 400A 200mA 0.2S transparent | 12 |
|
$174.4296 | Buy Now |