Part Details for 710302000000739/DZ20L-400/4300 400A 200MA by CHINT
Overview of 710302000000739/DZ20L-400/4300 400A 200MA by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout |
Price & Stock for 710302000000739/DZ20L-400/4300 400A 200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710302000000739/DZ20L-400/4300 400A 200mA | 4 |
|
$184.8834 | Buy Now |