Part Details for 710301100004679/NM1LE-125S/4300A 50A 100.200.300MA G by CHINT
Overview of 710301100004679/NM1LE-125S/4300A 50A 100.200.300MA G by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85413FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator | |
ISL85413FRTZ-T | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator | |
ISL85413FRTZ | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator |
Price & Stock for 710301100004679/NM1LE-125S/4300A 50A 100.200.300MA G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710301100004679/NM1LE-125S/4300A 50A 100.200.300mA G | 27 |
|
$71.3847 | Buy Now |