Part Details for 710301100000123/NM1LE-630H/4300B 630A 200.300.500MA by CHINT
Overview of 710301100000123/NM1LE-630H/4300B 630A 200.300.500MA by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN |
Price & Stock for 710301100000123/NM1LE-630H/4300B 630A 200.300.500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710301100000123/NM1LE-630H/4300B 630A 200.300.500mA | 29 |
|
$426.7153 | Buy Now |