Part Details for 7103-12-1100 by Coto Technology USA
Overview of 7103-12-1100 by Coto Technology USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
PCH-27-103L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 7103-12-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7103-12-1100
|
Relay Specialties | Reed Relay, PC Board, Mounting12 VDC, 3A 3PST-NOES Shield: No, RF Shield: N/A Min Qty: 1 | 0 |
|
RFQ |
Part Details for 7103-12-1100
7103-12-1100 CAD Models
7103-12-1100 Part Data Attributes
|
7103-12-1100
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7103-12-1100
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | DRY REED RELAY | |
Terminal Finish | Matte Tin (Sn) |