-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71024S20TYGI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7381 / $3.7900 | Buy Now |
DISTI #
71024S20TYGI
|
Avnet Americas | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout - Rail/Tube (Alt: 71024S20TYGI) RoHS: Compliant Min Qty: 345 Package Multiple: 23 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
972-71024S20TYGI
|
Mouser Electronics | SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM RoHS: Compliant | 367 |
|
$2.6800 / $3.6700 | Buy Now |
|
Future Electronics | SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM RoHS: Compliant pbFree: Yes Min Qty: 345 Package Multiple: 23 Container: Tube | 0Tube |
|
$2.4500 / $2.7500 | Buy Now |
DISTI #
71024S20TYGI
|
Avnet Americas | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout - Rail/Tube (Alt: 71024S20TYGI) RoHS: Compliant Min Qty: 345 Package Multiple: 23 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
71024S20TYGI
|
Avnet Silica | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout (Alt: 71024S20TYGI) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71024S20TYGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71024S20TYGI
Renesas Electronics Corporation
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Pin Count | 32 | |
Manufacturer Package Code | PJG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 71024S20TYGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71024S20TYGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71024S20TYI8 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | 71024S20TYGI vs IDT71024S20TYI8 |
71024S20TYGI | SOJ-32, Tube | Integrated Device Technology Inc | 71024S20TYGI vs 71024S20TYGI |
IDT71024S20TYGI8 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | 71024S20TYGI vs IDT71024S20TYGI8 |
71024S20TYGI8 | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | 71024S20TYGI vs 71024S20TYGI8 |
AS7C1024B-20TJI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Memory Inc | 71024S20TYGI vs AS7C1024B-20TJI |
IDT71024S20TYGI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | 71024S20TYGI vs IDT71024S20TYGI |
71024S20TYI8 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | 71024S20TYGI vs 71024S20TYI8 |