Datasheets
71024S12YG by:

5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube

Part Details for 71024S12YG by Renesas Electronics Corporation

Overview of 71024S12YG by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71024S12YGI8 Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
71024S12YG Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
71024S12YG8 Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

Part Details for 71024S12YG

71024S12YG CAD Models

71024S12YG Part Data Attributes

71024S12YG Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
71024S12YG Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOJ
Pin Count 32
Manufacturer Package Code PBG32
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32
JESD-609 Code e3
Length 20.955 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.683 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for 71024S12YG

This table gives cross-reference parts and alternative options found for 71024S12YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71024S12YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
71024S12YGI Integrated Device Technology Inc Check for Price SOJ-32, Tube 71024S12YG vs 71024S12YGI
IDT71024S12Y8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12Y8
IDT71024S12YI Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12YI
IDT71024S12YGI Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12YGI
71024S12YG8 Integrated Device Technology Inc Check for Price SOJ-32, Reel 71024S12YG vs 71024S12YG8
71024MS12YGI Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 71024S12YG vs 71024MS12YGI
AS7C1024B-12JI Alliance Semiconductor Corporation Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs AS7C1024B-12JI
71024S12YGI8 Renesas Electronics Corporation Check for Price 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel 71024S12YG vs 71024S12YGI8
IDT71024S12YG8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12YG8
71024S12Y8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs 71024S12Y8
Part Number Manufacturer Composite Price Description Compare
IDT71024S12Y Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12Y
71024S12TYGI8 Renesas Electronics Corporation Check for Price 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel 71024S12YG vs 71024S12TYGI8
IDT71024S12TYG8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12TYG8
EDI88130CS12TI Electronic Designs Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 71024S12YG vs EDI88130CS12TI
MCM6726DWJ12R Motorola Semiconductor Products Check for Price Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs MCM6726DWJ12R
AS7C1024B-12TJIN Alliance Memory Inc $2.9300 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 71024S12YG vs AS7C1024B-12TJIN
IDT71024S12YG Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 71024S12YG vs IDT71024S12YG
IDT71024MS12YGI Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 71024S12YG vs IDT71024MS12YGI
71024S12TYG Integrated Device Technology Inc Check for Price SOJ-32, Tube 71024S12YG vs 71024S12TYG
71024S12YI8 Integrated Device Technology Inc Check for Price Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 71024S12YG vs 71024S12YI8

71024S12YG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71024S12YG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71024S12YG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71024S12YG would you like to use for your alert(s)?
  • Please alert me when 71024S12YG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71024S12YG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71024S12YG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71024S12YG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71024S12YG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71024S12YG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: