There are no models available for this part yet.
Overview of 7102-24-0010 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7102-24-0010 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High Reliability Reed Relay - 2A Contact Form - 24V - End to End - Electrostatic Shield - No Diode. RoHS: Compliant |
200 In Stock |
|
$37.0200 / $129.7600 | Buy Now | ||
Master Electronics | High Reliability Reed Relay - 2A Contact Form - 24V - End to End - Electrostatic Shield - No Diode. RoHS: Compliant |
200 In Stock |
|
$37.0200 / $129.7600 | Buy Now |