Part Details for 7102-12-1000 by Coto Technology USA
Overview of 7102-12-1000 by Coto Technology USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for 7102-12-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2594
|
Newark | Reed Relay, Dpst, 5V |Coto Technology 7102-12-1000 RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $15.5100 | Buy Now |
DISTI #
7102-12-1000-ND
|
DigiKey | RELAY REED DPST 500MA 12V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
190 In Stock |
|
$11.8500 / $16.2600 | Buy Now |
DISTI #
816-7102-12-1000
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.N/L 12/5/02 RoHS: Compliant | 45 |
|
$12.1300 / $17.4800 | Buy Now |
|
Onlinecomponents.com | High-Reliability Multi-pole Reed Relay, 2 Form A RoHS: Compliant |
419 In Stock |
|
$13.8500 / $21.2500 | Buy Now |
DISTI #
63061440
|
Verical | Reed Relay 12VDC 1KOhm 0.5A DPST-NO(30.23x12.7x9.52)mm THT Dry Min Qty: 5 Package Multiple: 5 Date Code: 2232 | Americas - 415 |
|
$18.8240 / $27.6250 | Buy Now |
|
Quest Components | RELAY, REED, DPST, 12V | 21 |
|
$19.5938 / $20.6250 | Buy Now |
|
Master Electronics | High-Reliability Multi-pole Reed Relay, 2 Form A RoHS: Compliant |
419 In Stock |
|
$13.8500 / $21.2500 | Buy Now |
Part Details for 7102-12-1000
7102-12-1000 CAD Models
7102-12-1000 Part Data Attributes
|
7102-12-1000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7102-12-1000
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 12.7 mm | |
Body Height | 9.52 mm | |
Body Length or Diameter | 30.23 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.23mm x 12.7mm x 9.52mm | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |