Datasheets
7101SYZQES2 by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE

Part Details for 7101SYZQES2 by C&K

Overview of 7101SYZQES2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7101SYZQES2

7101SYZQES2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7101SYZQES2 Part Data Attributes

7101SYZQES2 C&K
Buy Now Datasheet
Compare Parts:
7101SYZQES2 C&K TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Color CHROME
Actuator Length 0.42 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 6.858 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Terminal Material COPPER ALLOY
Termination Type SOLDER LUG

Alternate Parts for 7101SYZQES2

This table gives cross-reference parts and alternative options found for 7101SYZQES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SYZQES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7101SPY3ZQE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPY3ZQE22
7101SPDZQI22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPDZQI22
7101SPD9ZQE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPD9ZQE22
7101SDZQES TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SDZQES
7101SPD9ZQI2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPD9ZQI2
7101SYZQIS TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SYZQIS
7101SD8ZQE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SD8ZQE22
7101SPYZQI2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPYZQI2
7101SPY3ZQI22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPY3ZQI22
7101SPDZQE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SYZQES2 vs 7101SPDZQE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7101SYZQES2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7101SYZQES2 by C&K

Select Manufacturer
Which Manufacturer of 7101SYZQES2 would you like to use for your alert(s)?
  • Please alert me when 7101SYZQES2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7101SYZQES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7101SYZQES2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7101SYZQES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7101SYZQES2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7101SYZQES2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: