There are no models available for this part yet.
Overview of 7101K2ZBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7101K2ZBE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AH3907
|
Newark | 7101K2Zbe |C&k Components 7101K2ZBE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $14.5600 | Buy Now | |
DISTI #
40M4900
|
Newark | Toggle |C&k Components 7101K2ZBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $15.1300 | Buy Now | |
DISTI #
CKN11077-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31 In Stock |
|
$9.2352 / $10.6500 | Buy Now | |
DISTI #
611-7101K2ZBE
|
Mouser Electronics | Toggle Switches TOGGLE SP ON-NONE-ON PANEL SEALED SOLDER RoHS: Compliant | 6 |
|
$9.2300 / $10.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.5900 | Buy Now | ||
DISTI #
73572050
|
Verical | Switch Toggle ON None ON SPDT Locking Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 75 |
|
$11.6387 / $17.1636 | Buy Now | |
DISTI #
000000000000018686
|
Sager | Toggle Switches TOGGLE SP ON-NONE-ON PANEL SEALED SOLDER Min Qty: 100 | 0 |
|
$9.8500 / $10.2600 | Buy Now |
CAD Models for 7101K2ZBE by C&K
Part Data Attributes for 7101K2ZBE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
20 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
NATURAL ALUMINUM
|
Actuator Length
|
0.634 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
LOCKING LEVER
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|