Part Details for 7101K2AV2BE by C&K
Overview of 7101K2AV2BE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101K2AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4882
|
Newark | Toggle Switches On None On Spdt 20Vac 20Vdc 0.4W |C&k Components 7101K2AV2BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.5500 / $16.9900 | Buy Now |
DISTI #
CKN1440-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
30 In Stock |
|
$11.3456 / $16.7800 | Buy Now |
DISTI #
611-7101K2AV2BE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 54 |
|
$11.3400 / $16.7800 | Buy Now |
DISTI #
V99:2348_14463698
|
Arrow Electronics | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2124 | Americas - 19 |
|
$2.0010 / $7.8728 | Buy Now |
|
Future Electronics | 7000 Series SPDT 0.4VA AC/DC 20V -30°C ~ 85°C Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$12.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$12.5100 | Buy Now |
DISTI #
51576229
|
Verical | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1447 | Americas - 25 |
|
$17.5110 / $24.5310 | Buy Now |
DISTI #
56935561
|
Verical | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 19 |
|
$2.0010 / $2.0370 | Buy Now |
DISTI #
51927896
|
Verical | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$11.7300 | Buy Now |
DISTI #
000000000000018675
|
Sager | Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W Min Qty: 80 | 0 |
|
$10.6300 / $11.3900 | Buy Now |
Part Details for 7101K2AV2BE
7101K2AV2BE CAD Models
7101K2AV2BE Part Data Attributes
|
7101K2AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101K2AV2BE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.634 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |