Part Details for 7101J1V5QE11 by C&K
Overview of 7101J1V5QE11 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101J1V5QE11
7101J1V5QE11 CAD Models
7101J1V5QE11 Part Data Attributes
|
7101J1V5QE11
C&K
Buy Now
Datasheet
|
Compare Parts:
7101J1V5QE11
C&K
ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.399 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Height | 21.082 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101J1V5QE11
This table gives cross-reference parts and alternative options found for 7101J1V5QE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101J1V5QE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U11J1V5BE3 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs U11J1V5BE3 |
U11J1V5PE1 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs U11J1V5PE1 |
7101J1V5BE2 | C&K | $16.8439 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs 7101J1V5BE2 |
7101J1V5GE21 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs 7101J1V5GE21 |
7101J1V5PE3 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs 7101J1V5PE3 |
7101J1V5RE12 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs 7101J1V5RE12 |
7101J1V5PE11 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs 7101J1V5PE11 |
U11J1V5GE21 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs U11J1V5GE21 |
U11J1V5SE3 | C&K | Check for Price | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,5 | 7101J1V5QE11 vs U11J1V5SE3 |