7101J1CBI2
Description: Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight

Overview of 7101J1CBI2 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7101J1CBI2 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7101J1CBI2 by ITT Interconnect Solutions

7101J1CBI2
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.299 inch
Actuator Material
NYLON
Actuator Type
ROCKER
Body Breadth
6.858 mm
Body Height
26.8478 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
GOLD/NICKEL
Terminal Length
0.25 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PARTIAL
Want to compare parts?
  1. 7101J1CBI2
    ITT Interconnect Solutions
    Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
    VS

Alternate Parts for 7101J1CBI2

This table gives cross-reference parts and alternative options found for 7101J1CBI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101J1CBI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7101J1V9KE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs 7101J1V9KE2
7101J1V7KE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs 7101J1V7KE2
E101J1V41KE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs E101J1V41KE2
E101J1CBE23 ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,ROCKER,3 C&K 7101J1CBI2 vs E101J1CBE23
7101J1V81KE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs 7101J1V81KE2
7101J1V2KE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs 7101J1V2KE2
E101J1V71BE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs E101J1V71BE2
E101J1V41BE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs E101J1V41BE2
E101J1V81BE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs E101J1V81BE2
7101J1V31KE2 Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions 7101J1CBI2 vs 7101J1V31KE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7101J1CBI2 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7101J1CBI2 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 7101J1CBI2 would you like to use for your alert(s)?
  • Please alert me when 7101J1CBI2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7101J1CBI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7101J1CBI2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7101J1CBI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7101J1CBI2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7101J1CBI2 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: