7101SD8ZQIS
C&K
Description: TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE

Overview of 7101SD8ZQIS by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7101SD8ZQIS by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7101SD8ZQIS by C&K

7101SD8ZQIS
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Length
0.42 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.225 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. 7101SD8ZQIS
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE
    VS

Alternate Parts for 7101SD8ZQIS

This table gives cross-reference parts and alternative options found for 7101SD8ZQIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SD8ZQIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7101SPY9ZQI2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPY9ZQI2
7101SPYZQES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPYZQES2
7101SPY3ZQIS TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPY3ZQIS
7101SYZQI22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SYZQI22
7101SPD9ZQE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPD9ZQE22
7101SPYZQES TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPYZQES
7101SPD9ZQES TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPD9ZQES
7101SD9ZQE TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SD9ZQE
7101SPYZQE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SPYZQE22
7101SD8ZQI22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7101SD8ZQIS vs 7101SD8ZQI22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7101SD8ZQIS by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7101SD8ZQIS by C&K

Select Manufacturer
Which Manufacturer of 7101SD8ZQIS would you like to use for your alert(s)?
  • Please alert me when 7101SD8ZQIS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7101SD8ZQIS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7101SD8ZQIS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7101SD8ZQIS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7101SD8ZQIS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7101SD8ZQIS by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: