Part Details for 7101L1Y9W3RES2 by C&K
Overview of 7101L1Y9W3RES2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101L1Y9W3RES2
7101L1Y9W3RES2 CAD Models
7101L1Y9W3RES2 Part Data Attributes
|
7101L1Y9W3RES2
C&K
Buy Now
Datasheet
|
Compare Parts:
7101L1Y9W3RES2
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.425 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7101L1Y9W3RES2
This table gives cross-reference parts and alternative options found for 7101L1Y9W3RES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101L1Y9W3RES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101L1PYWGE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1PYWGE2 |
7101L1Y9W4BI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1Y9W4BI2 |
7101L1Y9W1BIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1Y9W1BIS |
7101L1PD9W4RI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1PD9W4RI2 |
7101L1YW5GI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1YW5GI2 |
7101L1D8W1BES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1D8W1BES2 |
7101L1PD9W1RE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1PD9W1RE22 |
7101L1PY9WRES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1PY9WRES2 |
7101L1YW4RIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1YW4RIS |
7101L1DWBE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | 7101L1Y9W3RES2 vs 7101L1DWBE22 |