-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7101-RC-ND
|
DigiKey | CMC 510UH 1A 2LN TH Min Qty: 286 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7587 | Buy Now |
DISTI #
7101-RC
|
Avnet Americas | Choke, Common Mode, 510 uH, 1 A - Bulk (Alt: 7101-RC) RoHS: Compliant Min Qty: 286 Package Multiple: 143 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0692 / $2.3507 | Buy Now |
DISTI #
73195953
|
RS | CMC0.600x0.450in,0.51uHMin1A, non-shdTHBulk, Bag Packaging | Bourns 7101-RC RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.3800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 510uH 1kHz 1A 40mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1500 / $3.2600 | Buy Now |
DISTI #
7101-RC
|
TTI | Common Mode Chokes / Filters 0.51mH 1amp pbFree: Pb-Free Min Qty: 286 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2700 / $2.5100 | Buy Now |
DISTI #
7101-RC
|
Avnet Americas | Choke, Common Mode, 510 uH, 1 A - Bulk (Alt: 7101-RC) RoHS: Compliant Min Qty: 286 Package Multiple: 143 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0692 / $2.3507 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 510uH 1kHz 1A 40mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1500 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7101-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7101-RC
Bourns Inc
Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15.24 mm | |
Inductance | 510 µH | |
Length | 15.24 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Width | 11.43 mm |