Part Details for 7101-AL by RAF Electronic Hardware
Overview of 7101-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8947
|
Newark | Washer Face Thumb Screw, Al, 4-40 , 0.375 ", Thread Size - Imperial:4-40, Thread Size - Metric:-, Screw Length:0.375", Fastener Plating:-, Fastener Material:Aluminium, Screw Head Style:Thumb, Product Range:-, Material:Aluminum Rohs Compliant: Yes |Raf Electronic Hardware 7101-AL Min Qty: 349 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8500 / $0.9960 | Buy Now |
DISTI #
1772-7101-AL-ND
|
DigiKey | THUMBSCREWPLAIN ALUMINUM3/8HD X Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-7101-AL
|
Mouser Electronics | Screws & Fasteners 3/8 LNGTH 3/8 DIA WSHR FACE THMB SCREW RoHS: Compliant | 0 |
|
$0.5650 / $0.6790 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 766 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF7101-AL
|
DB Roberts | 59 |
|
Buy Now |
Part Details for 7101-AL
7101-AL CAD Models
7101-AL Part Data Attributes
|
7101-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
7101-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |