Part Details for 7100A/125A/460V/230V/SELF/XXXX by Eurotherm by Schneider Electric
Overview of 7100A/125A/460V/230V/SELF/XXXX by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for 7100A/125A/460V/230V/SELF/XXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4832
|
Newark | Single Phase Scr Power Controller 125A, 460V, 230V Auxiliary Voltage, Single Cycle Firing Mode, Ov5 Input |Eurotherm Controls 7100A/125A/460V/230V/SELF/XXXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |