Part Details for 71006D000000952/NXBLE-63YH 4P D40 30MA by CHINT
Overview of 71006D000000952/NXBLE-63YH 4P D40 30MA by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD168830MA-6A5-E1-A | Renesas Electronics Corporation | ICs for LED Lighting, , / | |
G830MA00803314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold, 5.25mm Height | |
G830MA00804214HR | Amphenol Communications Solutions | 0.60mm Board-to-Board 85Ω - G830MA Series Connector, 80 Positions, 0.6mm Pitch, Dual Row, Vertical Receptacle SMT, 30u\\ Gold,7.25mm Height. |
Price & Stock for 71006D000000952/NXBLE-63YH 4P D40 30MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 71006D000000952/NXBLE-63YH 4P D40 30mA | 4 |
|
$33.4931 | Buy Now |