Part Details for 710061000003111/NXBLE-63 2P C25 100MA A 6KA by CHINT
Overview of 710061000003111/NXBLE-63 2P C25 100MA A 6KA by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5324IREZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier |
Price & Stock for 710061000003111/NXBLE-63 2P C25 100MA A 6KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710061000003111/NXBLE-63 2P C25 100mA A 6kA | 3 |
|
$12.4732 | Buy Now |