Part Details for 710061000001248/NXBLE-63 3P D16 30MA 6KA by CHINT
Overview of 710061000001248/NXBLE-63 3P D16 30MA 6KA by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-1YCP-EBZ | Analog Devices | ADA4950-1YCP-EBZ_A02286_EB-D16 | |
LTC1262IS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262IS8#TRPBF | Analog Devices | 12V, 30mA Flash Memory Progmi |
Price & Stock for 710061000001248/NXBLE-63 3P D16 30MA 6KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710061000001248/NXBLE-63 3P D16 30mA 6kA | 34 |
|
$12.1530 | Buy Now |