Part Details for 710039512204024/JSZ6-2 30S DC24V by CHINT
Overview of 710039512204024/JSZ6-2 30S DC24V by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for 710039512204024/JSZ6-2 30S DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710039512204024/JSZ6-2 30s DC24V | 9 |
|
$8.0540 | Buy Now |