Part Details for 710038400000073/NR2-36 28-36A by CHINT
Overview of 710038400000073/NR2-36 28-36A by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ601-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3/To-251 | |
2SK3482-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 | |
2SK3367-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Price & Stock for 710038400000073/NR2-36 28-36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710038400000073/NR2-36 28-36A | 309 |
|
$12.3058 | Buy Now |