Part Details for 7100313598 by 3M
Overview of 7100313598 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100313598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74909974
|
RS | Electrically Conductive Double-Sided Tape, 5113DFT-50, 210 mm x 10 m | 3M 7100313598 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$234.9600 | RFQ |
DISTI #
10028004
|
TestEquity LLC | 3M 7100313598 Electrically Conductive Double-Sided Tape 5113DFT-50, 8.268" x 10.936 yd, Gray, 4 Rolls/Cs | 0 |
|
$228.5500 | Buy Now |