Part Details for 7100307623 by 3M Interconnect
Overview of 7100307623 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100307623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100307623
|
Avnet Americas | 3M 400G QSFP-DD Direct Attach Copper Cable Assemblies 9V Series - Boxed Product (Development Kits) (Alt: 7100307623) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 28 Weeks, 3 Days Container: Box | 0 |
|
$81.9350 / $89.1106 | Buy Now |
DISTI #
MMM7100307623
|
Heilind Electronics | 3M 400G QSFP-DD DIRECT ATTACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
9V4-S3L-VAR-1.25 QDD
|
TTI | Fiber Optic Cable Assemblies 400G QSFP DD CABLE ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$103.4500 | Buy Now |