Part Details for 710030100000566/JRS1-09-25X 18A-25A by CHINT
Overview of 710030100000566/JRS1-09-25X 18A-25A by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for 710030100000566/JRS1-09-25X 18A-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710030100000566/JRS1-09-25X 18A-25A | 9 |
|
$5.2311 | Buy Now |