Part Details for 7100281645 by 3M Interconnect
Overview of 7100281645 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100281645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100281645
|
Avnet Americas | Ribbon Cable Wiremount Socket 1.27 - Bulk (Alt: 7100281645) Min Qty: 450 Package Multiple: 90 Container: Bulk | 0 |
|
$4.4572 / $5.0732 | Buy Now |
DISTI #
MMM7100281645
|
Heilind Electronics | 3M RIBBON CABLE WIREMOUNT SOCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
45150-010000
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk |
Americas - 450 In Stock |
|
$6.0400 / $6.4100 | Buy Now |
DISTI #
45140-000030
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk |
Americas - 900 In Stock |
|
$4.3900 / $6.7000 | Buy Now |
DISTI #
7100281645
|
Avnet Americas | Ribbon Cable Wiremount Socket 1.27 - Bulk (Alt: 7100281645) Min Qty: 450 Package Multiple: 90 Container: Bulk | 0 |
|
$4.4572 / $5.0732 | Buy Now |