Part Details for 7100277250 by 3M Interconnect
Overview of 7100277250 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100277250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100277250
|
Avnet Americas | Ribbon Cable Wiremount Socket 1.27 - Bulk (Alt: 7100277250) Min Qty: 450 Package Multiple: 90 Container: Bulk | 0 |
|
$4.4953 / $5.1166 | Buy Now |
DISTI #
MMM7100277250
|
Heilind Electronics | 3M RIBBON CABLE WIRE SOCKET AS | Americas - 0 in Stock |
|
$5.6226 / $5.7105 | Buy Now |
DISTI #
45150-010030
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk |
Americas - 360 In Stock |
|
$5.0600 / $6.5200 | Buy Now |