Part Details for 7100263487 (ALTERNATE: 00638060601860) by 3M
Overview of 7100263487 (ALTERNATE: 00638060601860) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100263487 (ALTERNATE: 00638060601860)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73272078
|
RS | Cloth Belt 384F, 180 plus XF-weight, 54in x 108in, Film-lok, L-flex | 3M 7100263487 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$250.2500 | RFQ |