Part Details for 7100263047 by 3M Interconnect
Overview of 7100263047 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100263047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100263047
|
Avnet Americas | ROUND CONDUCTOR FLAT CABLE, 3601 SERIES, - Cable Rools/Shrink Tubing (Alt: 7100263047) Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3601/26-100
|
TTI | Flat Cables 26 COND RC 100' 28 AWG STRD .050 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 3 In Stock |
|
$1,962.7100 | Buy Now |