Part Details for 7100251824 by 3M Interconnect
Results Overview of 7100251824 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100251824 Information
7100251824 by 3M Interconnect is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 7100251824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251824
|
Avnet Americas | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251824) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
14000 |
|
$0.8032 | Buy Now |
DISTI #
89116-0001
|
TTI | Headers & Wire Housings 16P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 53000 In Stock |
|
$0.8000 / $0.9100 | Buy Now |