Part Details for 7100251808 by 3M Interconnect
Overview of 7100251808 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251808
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251808) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2532 / $1.4265 | Buy Now |
DISTI #
89150-0101
|
TTI | Headers & Wire Housings 50P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 339 In Stock |
|
$1.4600 / $2.2100 | Buy Now |