Part Details for 7100251685 by 3M Interconnect
Overview of 7100251685 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251685
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251685) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6239 / $1.8483 | Buy Now |
DISTI #
3473-6600
|
TTI | Headers & Wire Housings 10P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 3157 In Stock |
|
$1.7900 / $3.1300 | Buy Now |