Part Details for 7100251670 by 3M Interconnect
Overview of 7100251670 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251670
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251670) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9736 / $4.5228 | Buy Now |
DISTI #
3414-6600
|
TTI | Headers & Wire Housings 34P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 316 In Stock |
|
$3.9900 / $5.0500 | Buy Now |